- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76MI32204030J
R76MI32204030J
KEMET Electronics
Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15
Search Keywords: R76MI32204030J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76MI32204030J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
250
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
250
$0.5426
1,300
$0.5294
1,500 +
$0.5039
Click for Quote
Log in
to unlock special pricing