- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R76IN3680SE30J
R76IN3680SE30J
KEMET Electronics
Cap Film 0.68uF 250V PP 5% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0023 Ohm 110°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.68uF 250V PP 5% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 0.0023 Ohm 110°C Automotive Bulk
Search Keywords: R76IN3680SE30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R76IN3680SE30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP2327
-
Voltage:2502347VDC,1802347VAC
-
Capacitance Value:0.682325uF
-
Tolerance:52345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:26.5 x 10 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,123
Can Ship immediately
Minimum Order Quantity:
50
49 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
50
$1.41
300
$1.18
650
$1.11
1,188 +
$0.99
Click for Quote
Log in
to unlock special pricing