- Home ›
- All Products›
- R75QR36804000J
R75QR36804000J
KEMET Electronics
Film Capacitors 1000V 0.68uF 5% LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 1000V 0.68uF 5% LS=27.5mm
Search Keywords: R75QR36804000J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75QR36804000J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Ships today, if you order in
Minimum Order Quantity:
20
47 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
20
$3.61
150
$3.03
250
$2.87
384 +
$2.54
Click for Quote
Log in
to unlock special pricing