- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75PR4150AA30K
R75PR4150AA30K
KEMET Electronics
Film Capacitors 630V 1.5uF 10% LS=27.5mm
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Film Capacitors 630V 1.5uF 10% LS=27.5mm
Search Keywords: R75PR4150AA30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75PR4150AA30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
90
47 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
90
$1.56
250
$1.54
450
$1.51
900 +
$1.47
Click for Quote
Log in
to unlock special pricing