- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75PI2680DQ30K
R75PI2680DQ30K
KEMET Electronics
Film Capacitors 630V 0.068 uF 105C 10% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Film Capacitors 630V 0.068 uF 105C 10% 2 Pin
Search Keywords: R75PI2680DQ30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75PI2680DQ30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Reel Pack:
680
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
680
Can Ship immediately
Minimum Order Quantity:
680
Order Increment:
680
47 Weeks
can ship
4/26/27