- Home ›
- All Products›
- R75MN36804030J
R75MN36804030J
KEMET Electronics
Film Capacitors 400V 0.68 uF 105C 5% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.68 uF 105C 5% 2 Pin
Search Keywords: R75MN36804030J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MN36804030J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Can Ship immediately
Minimum Order Quantity:
70
47 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
70
$1.01
400
$0.85
850
$0.81
900 +
$0.71
Click for Quote
Log in
to unlock special pricing