- Home ›
- All Products›
- R75MI3330JB30K
R75MI3330JB30K
KEMET Electronics
0 33 U 400V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
0 33 U 400V
Search Keywords: R75MI3330JB30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MI3330JB30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
750
47 Weeks
can ship
4/5/27