- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75MI32204030J
R75MI32204030J
KEMET Electronics
Cap Film 0.22uF 400V PP 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film 0.22uF 400V PP 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk
Search Keywords: R75MI32204030J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MI32204030J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:400,220 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 7.5 x 13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
692
Can Ship immediately
Minimum Order Quantity:
150
47 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
150
$0.4906
850
$0.4264
1,400 +
$0.3631
Click for Quote
Log in
to unlock special pricing