- Home ›
- All Products›
- R75MI3100CK30K
R75MI3100CK30K
KEMET Electronics
Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15
Search Keywords: R75MI3100CK30K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75MI3100CK30K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Ships today, if you order in
Minimum Order Quantity:
1250
Order Increment:
1250
47 Weeks
can ship
4/7/27