- Home ›
- All Products›
- R75IN43305040K
R75IN43305040K
KEMET Electronics
3 3 U 250V
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
3 3 U 250V
Search Keywords: R75IN43305040K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75IN43305040K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
35
47 Weeks
can ship
4/6/27