- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R75GI32705000K
R75GI32705000K
KEMET Electronics
Film Capacitors 160V 0.27 uF 105C 10% 2 Pin LS=15
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 160V 0.27 uF 105C 10% 2 Pin LS=15
Search Keywords: R75GI32705000K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R75GI32705000K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
Minimum Order Quantity:
200
47 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
200
$0.4519
900 +
$0.3172
Click for Quote
Log in
to unlock special pricing