- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R74NI2220AA00K
R74NI2220AA00K
KEMET Electronics
Film Capacitors 1.3k V 0.022 uF 105C 10% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 1.3k V 0.022 uF 105C 10% 2 Pin
Search Keywords: R74NI2220AA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R74NI2220AA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
150
37 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
150
$0.5294
800
$0.4519
1,000 +
$0.3794
Click for Quote
Log in
to unlock special pricing