- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R747I1470DQ00J
R747I1470DQ00J
KEMET Electronics
Film Capacitors 700volts 4700pF 5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Film Capacitors 700volts 4700pF 5%
Search Keywords: R747I1470DQ00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R747I1470DQ00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Reel Pack:
680
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,040
Ships today, if you order in
Minimum Order Quantity:
680
Order Increment:
680
37 Weeks
can ship
1/29/27