- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R745N2680AA00K
R745N2680AA00K
KEMET Electronics
Film Capacitors 0 068U 500V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Film Capacitors 0 068U 500V
Search Keywords: R745N2680AA00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R745N2680AA00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,520
Ships today, if you order in
Minimum Order Quantity:
200
37 Weeks
can ship
1/27/27