- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R73TN2220SE00J
R73TN2220SE00J
KEMET Electronics
Film Capacitors 1600volts 0.022uF 5% LS 22.5mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Film Capacitors 1600volts 0.022uF 5% LS 22.5mm
Search Keywords: R73TN2220SE00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73TN2220SE00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Ships today, if you order in
Minimum Order Quantity:
60
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
60
$1.18
350
$0.99
396 +
$0.84
Click for Quote
Log in
to unlock special pricing