- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R73TI1100SE00J
R73TI1100SE00J
KEMET Electronics
Film Capacitors 1600Volts 1000pF 85deg C 5%
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 1600Volts 1000pF 85deg C 5%
Search Keywords: R73TI1100SE00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73TI1100SE00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,784
Can Ship immediately
Minimum Order Quantity:
450
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
450
$0.3162
1,100
$0.3111
2,000 +
$0.2927
Click for Quote
Log in
to unlock special pricing