- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R73RR2470SE00K
R73RR2470SE00K
KEMET Electronics
Film Capacitors 1.25k V 0.047 uF 105C 10% LS=27.5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 1.25k V 0.047 uF 105C 10% LS=27.5
Search Keywords: R73RR2470SE00K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73RR2470SE00K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
40
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
40
$1.81
250
$1.52
500
$1.43
1,000
$1.35
2,800 +
$1.28
Click for Quote
Log in
to unlock special pricing