- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R73QN24704030J
R73QN24704030J
KEMET Electronics
Cap Film 0.047uF 1000V PP 5%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 0.047uF 1000V PP 5%( 26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105°C Automotive Bulk
Search Keywords: R73QN24704030J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73QN24704030J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:1000,400 VDC|VAC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 10 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
45
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
45
$1.54
300
$1.30
550
$1.22
900 +
$1.10
Click for Quote
Log in
to unlock special pricing