- Home ›
- All Products›
- R73QI14704030J
R73QI14704030J
KEMET Electronics
Film Capacitors 140.UF 1000V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Film Capacitors 140.UF 1000V
Search Keywords: R73QI14704030J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73QI14704030J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Buy all 14 in-stock or the regular minimum order quantity of 1000
Stock lot only:
14
Minimum Order Quantity:
1000
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$0.5192
1,000
$0.4720
2,000 +
$0.4490
Click for Quote
Log in
to unlock special pricing