Image is representational - see manufacturer specifications

KEMET Electronics

R73PR3220SE00K

Cap Film 0.22uF 630V PP 10%( 32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Cap Film 0.22uF 630V PP 10%( 32 X 13 X 22mm) Radial Wound 27.5mm 105°C Automotive Bulk
Search Keywords: R73PR3220SE00K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    R73PR3220SE00K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    630,300 VDC|VAC
  • Capacitance Value:
    0.22 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    32 x 13 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is R73PR3220SE00K RoHS compliant?
Yes, R73PR3220SE00K is RoHS compliant.
What is the lead time for R73PR3220SE00K?
The standard lead time for R73PR3220SE00K is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 312
Can Ship immediately
Minimum Order Quantity:
30
36 Weeks can ship 6/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$3.07
150
$2.58
300
$2.44
600
$2.30
2,400 +
$2.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!