- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R73PI2220SE00J
R73PI2220SE00J
KEMET Electronics
Film Capacitors 630volts 0.022uF 5%
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 630volts 0.022uF 5%
Search Keywords: R73PI2220SE00J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R73PI2220SE00J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Can Ship immediately
Minimum Order Quantity:
80
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
80
$0.87
500
$0.73
1,000 +
$0.62
Click for Quote
Log in
to unlock special pricing