- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R71VI33304030K
KEMET Electronics
R71VI33304030K
Film Capacitors .33uF 520VDC 10% Rad
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors .33uF 520VDC 10% Rad
Search Keywords: R71VI33304030K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R71VI33304030K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is R71VI33304030K RoHS compliant?
Yes, R71VI33304030K is RoHS compliant.
What is the lead time for R71VI33304030K?
The standard lead time for R71VI33304030K is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
250
44 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
1
$0.4635
250
$0.4214
700 +
$0.2965
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT