Available Replacements
Possible Replacement
71PW4390AA00J
71PW4390AA00J

KEMET Electronics

In Stock: 481

Minimum Order: 35

VIEW PRODUCT
Image is representational - see mfr. specs

R71PW4390AA00J

KEMET Electronics

Cap Film 3.9uF 630V PP 5%( Radial Wound 37.5mm 105°C Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 3.9uF 630V PP 5%( Radial Wound 37.5mm 105°C Bag
Search Keywords: R71PW4390AA00J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    R71PW4390AA00J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MK
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric:
    PP
  • Voltage:
    630,275 VDC|VAC
  • Capacitance Value:
    3.9 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 481
Ships today, if you order in
Minimum Order Quantity:
35
44 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.20
200
$1.91
400
$1.82
800
$1.74
1,944 +
$1.65
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!