- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R71MN4150AA00M
R71MN4150AA00M
KEMET Electronics
Film Capacitors 420volts 1.5uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Film Capacitors 420volts 1.5uF 20%
Search Keywords: R71MN4150AA00M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R71MN4150AA00M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Minimum Order Quantity:
60
44 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
60
$1.19
350
$1.01
396 +
$0.85
Click for Quote
Log in
to unlock special pricing