- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R66MD2220AA6AK
R66MD2220AA6AK
KEMET Electronics
Film Capacitors 400V 0.022 uF 105C 10% 2 Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 400V 0.022 uF 105C 10% 2 Pin
Search Keywords: R66MD2220AA6AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R66MD2220AA6AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
300
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
300
$0.2315
1,500 +
$0.1622
Click for Quote
Log in
to unlock special pricing