- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R66ID3100CK7AK
R66ID3100CK7AK
KEMET Electronics
Film Capacitors 250V 0.1 uF 105C 10% AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Film Capacitors 250V 0.1 uF 105C 10% AEC-Q200
Search Keywords: R66ID3100CK7AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R66ID3100CK7AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
42 Weeks
can ship
3/2/27