- Home ›
- All Products›
- R66ID3100AA7AK
R66ID3100AA7AK
KEMET Electronics
0 1 U 250V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0 1 U 250V
Search Keywords: R66ID3100AA7AK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R66ID3100AA7AK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
300
42 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
300
$0.267
1,500
$0.224
2,000 +
$0.189
Click for Quote
Log in
to unlock special pricing