- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R60II33305030K
R60II33305030K
KEMET Electronics
Metallized Polyester Film Capacitor - 0.33uF ±10% - 250VDC - -55°C to +105°C - 15mm Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metallized Polyester Film Capacitor - 0.33uF ±10% - 250VDC - -55°C to +105°C - 15mm Lead Spacing - Bulk
Search Keywords: R60II33305030K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R60II33305030K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:250,160 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
Minimum Order Quantity:
150
37 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
150
$0.5814
750
$0.4774
1,000 +
$0.4131
Click for Quote
Log in
to unlock special pricing