- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R474N322000A1K
R474N322000A1K
KEMET Electronics
Safety Capacitors 1000volts 0.22uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 1000volts 0.22uF 10%
Search Keywords: R474N322000A1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R474N322000A1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
Minimum Order Quantity:
65
50 Weeks
can ship
5/5/27