- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KW510050P0M
R46KW510050P0M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 10uF ±20% - 275VAC - Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 10uF ±20% - 275VAC - Tray
Search Keywords: R46KW510050P0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KW510050P0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
162
Can Ship immediately
You may purchase all in-stock quantity of 162
Stock lot only:
162
Minimum Order Quantity:
252
31 Weeks
can ship
1/4/27