- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KR4330JHM2K
R46KR4330JHM2K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 3.3uF ±10% - 275VAC - Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 3.3uF ±10% - 275VAC - Tray
Search Keywords: R46KR4330JHM2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KR4330JHM2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,540
Ships today, if you order in
Minimum Order Quantity:
30
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
30
$2.53
200
$2.14
350
$2.00
512 +
$1.78
Click for Quote
Log in
to unlock special pricing