- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KR422050M1K
R46KR422050M1K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 2.2uF ±10% - 275VAC - Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 2.2uF ±10% - 275VAC - Tray
Search Keywords: R46KR422050M1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KR422050M1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
You may purchase all in-stock quantity of 176
Stock lot only:
176
Minimum Order Quantity:
528
31 Weeks
can ship
12/15/26