- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KR422000M1M
R46KR422000M1M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 2.2uF ±20% - 275VAC - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Metalized Polypropylene Film Capacitor - 2.2uF ±20% - 275VAC - Tray
Search Keywords: R46KR422000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KR422000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
352
Can Ship immediately
You may purchase all in-stock quantity of 352
Stock lot only:
352
Minimum Order Quantity:
528
31 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$1.551
528
$1.410
1,056 +
$1.350
Click for Quote
Log in
to unlock special pricing