- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KR4100JBM1K
R46KR4100JBM1K
KEMET Electronics
Safety Capacitors 275vac 1uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275vac 1uF 10%
Search Keywords: R46KR4100JBM1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KR4100JBM1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
65
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
65
$1.1300
400
$0.9588
560 +
$0.7854
Click for Quote
Log in
to unlock special pricing