- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN422000P0M
KEMET Electronics
R46KN422000P0M
Cap Film Suppression X2 2.2uF 560VDC/275VAC PP 20% (26.5 X 13 X 22mm) Radial 22.5mm 110°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN422000P0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:560,275 VDC|VAC
-
Capacitance Value:2.2 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:22.5 mm