- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN3680JHH1K
R46KN3680JHH1K
KEMET Electronics
Safety Capacitors 275volts 0.68uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.68uF 10%
Search Keywords: R46KN3680JHH1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN3680JHH1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Ships today, if you order in
Minimum Order Quantity:
95
31 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
95
$0.7446
360 +
$0.5304
Click for Quote
Log in
to unlock special pricing