- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN368000P0K
R46KN368000P0K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 0.68uF ±10% - 275VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 0.68uF ±10% - 275VAC - Bag
Search Keywords: R46KN368000P0K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN368000P0K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82,990
Can Ship immediately
Minimum Order Quantity:
150
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$0.6712
650
$0.5549
1,300
$0.5294
2,100 +
$0.4774
Click for Quote
Log in
to unlock special pricing