- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN34705001K
R46KN34705001K
KEMET Electronics
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26.5 X 10 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
Search Keywords: R46KN34705001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN34705001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26.5 x 10 x 18.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
65
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
65
$1.1100
300 +
$0.7752
Click for Quote
Log in
to unlock special pricing