- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN3220DQM1K
R46KN3220DQM1K
KEMET Electronics
Safety Capacitors 275volts 0.22uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.22uF 10%
Search Keywords: R46KN3220DQM1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN3220DQM1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
464
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
464
Ships today, if you order in
Minimum Order Quantity:
464
Order Increment:
464
31 Weeks
can ship
12/17/26