- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KN322000M1M
KEMET Electronics
R46KN322000M1M
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110 °C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Film Suppression X2 0.22uF 560VDC/275VAC PP 20% (26.5 X 6 X 15mm) Radial 22.5mm 110 °C Bulk
Search Keywords: R46KN322000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KN322000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:560,275 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Lead Pitch For Radial:22.5 mm
Product Guides
+
Frequently Asked Questions
Is R46KN322000M1M RoHS compliant?
Yes, R46KN322000M1M is RoHS compliant.
What is the lead time for R46KN322000M1M?
The standard lead time for R46KN322000M1M is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,440
Ships today, if you order in
Minimum Order Quantity:
650
31 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
650
$0.3284
805 +
$0.2438
Click for Quote
Log in
to unlock special pricing