- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI347000N0M
R46KI347000N0M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 0.47uF ±20% - 275VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Metalized Polypropylene Film Capacitor - 0.47uF ±20% - 275VAC - Bag
Search Keywords: R46KI347000N0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI347000N0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,721
Can Ship immediately
Minimum Order Quantity:
1125
31 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,125
$0.3529
2,250 +
$0.3366
Click for Quote
Log in
to unlock special pricing