- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI3330JAM1K
KEMET Electronics
R46KI3330JAM1K
Safety Capacitors 275volts 0.33uF 10%
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.33uF 10%
Search Keywords: R46KI3330JAM1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI3330JAM1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is R46KI3330JAM1K RoHS compliant?
Yes, R46KI3330JAM1K is RoHS compliant.
What is the lead time for R46KI3330JAM1K?
The standard lead time for R46KI3330JAM1K is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,250
Can Ship immediately
Minimum Order Quantity:
450
31 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
450
$0.3284
750 +
$0.3029
Click for Quote
Log in
to unlock special pricing