- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI333050P2M
R46KI333050P2M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 0.33uF ±20% - 275VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 0.33uF ±20% - 275VAC - Bag
Search Keywords: R46KI333050P2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI333050P2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
700
31 Weeks
can ship
1/4/27