- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI322000M1M
R46KI322000M1M
KEMET Electronics
Cap Film Suppression X2 0.22uF 275VAC PP 20% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.22uF 275VAC PP 20% (18 X 8.5 X 14.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Search Keywords: R46KI322000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI322000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.22 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 8.5 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
Minimum Order Quantity:
200
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
200
$0.4264
950
$0.3611
1,000 +
$0.3029
Click for Quote
Log in
to unlock special pricing