- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI3150CKM2K
R46KI3150CKM2K
KEMET Electronics
Safety Capacitors 275vac 0.15uF 10%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275vac 0.15uF 10%
Search Keywords: R46KI3150CKM2K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI3150CKM2K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
12/15/26