- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI315000M2M
R46KI315000M2M
KEMET Electronics
Cap Film Suppression X2 0.15uF 275VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film Suppression X2 0.15uF 275VAC PP 20% (18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
Search Keywords: R46KI315000M2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI315000M2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PP
-
Voltage:275 VAC
-
Capacitance Value:0.15 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 6 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Ships today, if you order in
Minimum Order Quantity:
875
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
875
$0.184
1,750 +
$0.175
Click for Quote
Log in
to unlock special pricing