- Home ›
- All Products›
- R46KI3100JAM1M
R46KI3100JAM1M
KEMET Electronics
Safety Capacitors 275volts 0.1uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.1uF 20%
Search Keywords: R46KI3100JAM1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI3100JAM1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,970
Ships today, if you order in
Minimum Order Quantity:
1200
31 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,200
$0.118
2,000 +
$0.110
Click for Quote
Log in
to unlock special pricing