- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI21500001K
R46KI21500001K
KEMET Electronics
Metalized Polypropylene Film Capacitor - 0.015uF ±10% - 275VAC - Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metalized Polypropylene Film Capacitor - 0.015uF ±10% - 275VAC - Bag
Search Keywords: R46KI21500001K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI21500001K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
300
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
300
$0.242
1,700
$0.203
2,000 +
$0.171
Click for Quote
Log in
to unlock special pricing