- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R46KI2100DQ01M
R46KI2100DQ01M
KEMET Electronics
Safety Capacitors 275volts 0.01uF 20%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Safety Capacitors 275volts 0.01uF 20%
Search Keywords: R46KI2100DQ01M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R46KI2100DQ01M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250010
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
31 Weeks
can ship
12/18/26