- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- R463W510000M1M
R463W510000M1M
KEMET Electronics
Metalized Polypropylene Film Capacitor - 10uF ±20% - 310VAC - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Metalized Polypropylene Film Capacitor - 10uF ±20% - 310VAC - Tray
Search Keywords: R463W510000M1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:R463W510000M1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250020
-
COO:MK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
You may purchase all in-stock quantity of 360
Stock lot only:
360
Minimum Order Quantity:
540
31 Weeks
can ship
12/25/26